
* Images are for reference only
CD288108M1J1626VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD288108M1J1626VFL
- JLCPCB Part #
- C7499967
- Package
- Plugin,D16xL26mm
- Description
- -40℃~+105℃ 1000uF 16mm 26mm 63V Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 610
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 607
In-stock Item Pricing
Qty Unit Price
1+
$0.2863
50+
$0.2219
200+
$0.1943
500+
$0.1599
2500+
$0.1446
5000+
$0.1354
Related Products
Welcome back, may I help you?