
* Images are for reference only
CD2881071VM0607VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2881071VM0607VFL
- JLCPCB Part #
- C7493863
- Package
- Plugin,D6.3xL7mm
- Description
- -40℃~+105℃ 100uF 35V 6.3mm 7mm Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2695
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2660
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0179
1000+
$0.0153
2000+
$0.0137
10000+
$0.0123
20000+
$0.0116
Related Products
Welcome back, may I help you?