
* Images are for reference only
CD143A-SR05
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD143A-SR05
- JLCPCB Part #
- C840639
- Package
- SOT-143
- Description
- 10pF 20V 30A@8/20us 500W 5V 5uA 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2131
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2084
In-stock Item Pricing
Qty Unit Price
1+
$0.8700
10+
$0.7089
30+
$0.6283
100+
$0.5494
500+
$0.5011
1000+
$0.4769
Related Products
Welcome back, may I help you?