
* Images are for reference only
CD110157M2G1836VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD110157M2G1836VFL
- JLCPCB Part #
- C7499966
- Package
- Plugin,D18xL36mm
- Description
- -40℃~+105℃ 150uF 18mm 36mm 400V ±20% Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.7291
10+
$0.5872
50+
$0.5162
100+
$0.4452
500+
$0.4033
1000+
$0.3823
Related Products
Welcome back, may I help you?