
* Images are for reference only
CD1101071EM0607VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD1101071EM0607VFL
- JLCPCB Part #
- C7493838
- Package
- Plugin,D6.3xL7mm
- Description
- -40℃~+105℃ 100uF 25V 6.3mm 7mm ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0083
500+
$0.0081
2000+
$0.0080
5000+
$0.0079
Related Products
Welcome back, may I help you?