
* Images are for reference only
TCC1812X7R104K631GT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1812X7R104K631GT
- JLCPCB Part #
- C377129
- Package
- 1812
- Description
- 100nF 630V X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0956
150+
$0.0865
1000+
$0.0794
2000+
$0.0739
5000+
$0.0712
Welcome back, may I help you?