
* Images are for reference only
TCC1206X7R683K501HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R683K501HT
- JLCPCB Part #
- C7393999
- Package
- 1206
- Description
- 500V 68nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4034
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4030
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0323
600+
$0.0286
2000+
$0.0263
10000+
$0.0244
20000+
$0.0232
Related Products
Welcome back, may I help you?