
* Images are for reference only
TCC1206X7R226M100HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R226M100HT
- JLCPCB Part #
- C7393991
- Package
- 1206
- Description
- 10V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 654
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 604
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
100+
$0.0439
300+
$0.0397
2000+
$0.0367
4000+
$0.0343
10000+
$0.0330
Related Products
Welcome back, may I help you?