
* Images are for reference only
TCC1206X7R225K500HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R225K500HT
- JLCPCB Part #
- C2903669
- Package
- 1206
- Description
- 2.2uF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10446
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9127
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
200+
$0.0485
600+
$0.0453
2000+
$0.0434
10000+
$0.0418
20000+
$0.0410
Welcome back, may I help you?