
* Images are for reference only
TCC1206X7R224M251HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R224M251HT
- JLCPCB Part #
- C5448936
- Package
- 1206
- Description
- 220nF 250V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 408
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0220
600+
$0.0186
2000+
$0.0165
10000+
$0.0147
20000+
$0.0137
Related Products
Welcome back, may I help you?