
* Images are for reference only
TCC1206X7R104J500DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R104J500DT
- JLCPCB Part #
- C377060
- Package
- 1206
- Description
- 100nF 50V X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24204
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 24097
In-stock Item Pricing
Qty Unit Price
1+
$0.0262
200+
$0.0216
600+
$0.0191
4000+
$0.0176
8000+
$0.0163
20000+
$0.0156
Related Products
Welcome back, may I help you?