
* Images are for reference only
TCC1206X5R476K100HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X5R476K100HT
- JLCPCB Part #
- C5449028
- Package
- 1206
- Description
- 10V 47uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11041
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10851
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
50+
$0.1532
150+
$0.1375
500+
$0.1258
2000+
$0.1164
4000+
$0.1118
Related Products
Welcome back, may I help you?