
* Images are for reference only
TCC1206X5R475M250HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X5R475M250HT
- JLCPCB Part #
- C5448907
- Package
- 1206
- Description
- 25V 4.7uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 479
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0187
600+
$0.0159
2000+
$0.0143
10000+
$0.0128
20000+
$0.0121
Related Products
Welcome back, may I help you?