
* Images are for reference only
TCC1206COG680J102ET
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206COG680J102ET
- JLCPCB Part #
- C377043
- Package
- 1206
- Description
- 1kV 68pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
500+
$0.0161
3000+
$0.0121
6000+
$0.0107
24000+
$0.0095
51000+
$0.0088
Related Products
Welcome back, may I help you?