
* Images are for reference only
TCC1206COG330J102DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206COG330J102DT
- JLCPCB Part #
- C377032
- Package
- 1206
- Description
- 1kV 33pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3355
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3346
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0103
1500+
$0.0088
4000+
$0.0078
24000+
$0.0070
48000+
$0.0065
Related Products
Welcome back, may I help you?