
* Images are for reference only
TCC1206COG151J500DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206COG151J500DT
- JLCPCB Part #
- C377025
- Package
- 1206
- Description
- 150pF 50V C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0130
1500+
$0.0112
4000+
$0.0086
24000+
$0.0077
48000+
$0.0072
Related Products
Welcome back, may I help you?