This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TCC0603X7R102J500CT

Extended
Manufacturer
CCTC
MFR.Part #
TCC0603X7R102J500CT
JLCPCB Part #
C5360811
Package
0603
Description
1nF 50V X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 298

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 227

In-stock Item Pricing

Qty Unit Price
1+ $0.0035
1000+ $0.0026
4000+ $0.0021
8000+ $0.0019
48000+ $0.0016

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons