
* Images are for reference only
TCC0402X5R473K250AT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0402X5R473K250AT
- JLCPCB Part #
- C696842
- Package
- 0402
- Description
- 25V 47nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0022
500+
$0.0016
1500+
$0.0014
5000+
$0.0013
25000+
$0.0011
Related Products
Welcome back, may I help you?