
* Images are for reference only
TCC0402X5R105M160AT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0402X5R105M160AT
- JLCPCB Part #
- C7393851
- Package
- 0402
- Description
- 16V 1uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4319
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4305
In-stock Item Pricing
Qty Unit Price
1+
$0.0065
500+
$0.0054
1500+
$0.0048
10000+
$0.0043
20000+
$0.0039
50000+
$0.0038
Related Products
Welcome back, may I help you?