This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TCC0201COG200J500ZT

Extended
Manufacturer
CCTC
MFR.Part #
TCC0201COG200J500ZT
JLCPCB Part #
C5142542
Package
0201
Description
20pF 50V C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2538

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 2497

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
500+ $0.0005
7500+ $0.0004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons