
* Images are for reference only
MOF2W-100Ω±5% FKKType
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- MOF2W-100Ω±5% FKKType
- JLCPCB Part #
- C209812
- Package
- Plugin,P=8mm
- Description
- -55℃~+235℃ 100Ω 2W 350V Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,P=8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0380
500+
$0.0333
1000+
$0.0299
5000+
$0.0270
10000+
$0.0257
Related Products
Welcome back, may I help you?