This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKNP1WS10Ω±5% T52

Extended
Manufacturer
CCO(Chian Chia Elec)
MFR.Part #
LKNP1WS10Ω±5% T52
JLCPCB Part #
C360027
Package
Plugin,D3.8xL9mm
Description
-55℃~+255℃ 10Ω 1W Wirewound Resistor ±5% 插件,D3.8xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $0.0312
200+ $0.0246
600+ $0.0211
2000+ $0.0188
10000+ $0.0171
20000+ $0.0160
40000+ $0.0158
80000+ $0.0157

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons