
* Images are for reference only
KNP2WS-0.27Ω±5% FType
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- KNP2WS-0.27Ω±5% FType
- JLCPCB Part #
- C209817
- Package
- Plugin,P=8mm
- Description
- -55℃~+255℃ 270mΩ 2W 300V Wirewound Resistor ±5% ±500ppm/℃ 插件,P=8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
200+
$0.0314
500+
$0.0270
2000+
$0.0245
10000+
$0.0222
20000+
$0.0209
40000+
$0.0208
80000+
$0.0206
Related Products
Welcome back, may I help you?