
* Images are for reference only
CR-M5W24KΩ 5% P
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- CR-M5W24KΩ 5% P
- JLCPCB Part #
- C2764904
- Package
- Plugin,P=4.5mm
- Description
- -55℃~+250℃ 24kΩ 750V Cement Resistor ±350ppm/℃ ±5% 插件,P=4.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1443
50+
$0.1142
200+
$0.0990
400+
$0.0876
2400+
$0.0786
5000+
$0.0741
Related Products
Welcome back, may I help you?