This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR-M5W1Ω 5% P

Extended
Manufacturer
CCO(Chian Chia Elec)
MFR.Part #
CR-M5W1Ω 5% P
JLCPCB Part #
C216416
Package
Plugin,P=4.5mm
Description
-55℃~+250℃ 1Ω 5W 750V Cement Resistor ±260ppm/℃ ±5% 插件,P=4.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 200

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1342
50+ $0.1091
150+ $0.0964
500+ $0.0870
2500+ $0.0795
5000+ $0.0756
10000+ $0.0746
20000+ $0.0741
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons