
* Images are for reference only
CR-L15W10Ω 5% P
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- CR-L15W10Ω 5% P
- JLCPCB Part #
- C3040008
- Package
- Plugin,48x13mm
- Description
- -55℃~+250℃ 10Ω 5W 750V Cement Resistor ±5% Plugin,48x13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4593
1000+
$0.1778
2500+
$0.1715
5000+
$0.1684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?