
* Images are for reference only
MF1W-1.6Ω±1% FType
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- MF1W-1.6Ω±1% FType
- JLCPCB Part #
- C209803
- Package
- Plugin,P=8mm
- Description
- 1.6Ω 1W Metal Film Resistor ±1% ±100ppm/℃ 插件,P=8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0376
500+
$0.0334
1000+
$0.0302
5000+
$0.0276
10000+
$0.0263
20000+
$0.0261
40000+
$0.0258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?