This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC2538NF11RTQR

Extended
Manufacturer
Texas Instruments
MFR.Part #
CC2538NF11RTQR
JLCPCB Part #
C2872692
Package
QFN-56-EP(8x8)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 20mA 24mA 250Kbps 2V~3.6V 7dBm SPI、USB、UART、I2C ZigBee、802.15.4 transceiver QFN-56-EP(8x8) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $12.9021
10+ $12.4801

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons