
* Images are for reference only
CBTU02044HEJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- CBTU02044HEJ
- JLCPCB Part #
- C3656493
- Package
- HUQFN-16(1.6x2.4)
- Description
- -40℃~+85℃ 0.622pF 16Gbps 2 3.3V 35ps HUQFN-16(1.6x2.4) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 6
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5836
10+
$1.5466
30+
$1.5224
100+
$1.4225
Related Products
Welcome back, may I help you?