
* Images are for reference only
CBM1117C-3.3
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM1117C-3.3
- JLCPCB Part #
- C918916
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.2V@(1A) 12V 1A 3.3V 5uA 72dB Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2460
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2323
In-stock Item Pricing
Qty Unit Price
1+
$0.2699
50+
$0.2163
150+
$0.1933
500+
$0.1646
2500+
$0.1492
5000+
$0.1417
Related Products
Welcome back, may I help you?