
* Images are for reference only
MMBD4148CA
Extended
- Manufacturer
- CBI
- MFR.Part #
- MMBD4148CA
- JLCPCB Part #
- C2836100
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100V 1V@10mA 200mA 350mW 4ns 5uA@75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0125
3000+
$0.0098
6000+
$0.0086
24000+
$0.0076
51000+
$0.0071
Related Products
Welcome back, may I help you?