
* Images are for reference only
BZX584B9V1
Extended
- Manufacturer
- CBI
- MFR.Part #
- BZX584B9V1
- JLCPCB Part #
- C51315210
- Package
- SOD-523
- Description
- 1 Independent 100Ω 150mW 15Ω 500nA@6V 8.92V~9.28V 9.1V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0109
3000+
$0.0091
6000+
$0.0080
24000+
$0.0070
51000+
$0.0065
Related Products
Welcome back, may I help you?