
* Images are for reference only
BZT52B9V1S
Extended
- Manufacturer
- CBI
- MFR.Part #
- BZT52B9V1S
- JLCPCB Part #
- C51315192
- Package
- SOD-323
- Description
- 1 Independent 100Ω 15Ω 200mW 500nA@6v 8.92V~9.28V 9.1V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2200
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0110
3000+
$0.0092
6000+
$0.0081
24000+
$0.0071
51000+
$0.0066
Related Products
Welcome back, may I help you?