
* Images are for reference only
BAW56
Extended
- Manufacturer
- CBI
- MFR.Part #
- BAW56
- JLCPCB Part #
- C2828462
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@150mA 215mA 350mW 4ns 50uA@75V 85V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5729
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5529
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
200+
$0.0068
600+
$0.0058
3000+
$0.0051
9000+
$0.0046
21000+
$0.0043
Related Products
Welcome back, may I help you?