
* Images are for reference only
BAV74
Extended
- Manufacturer
- CBI
- MFR.Part #
- BAV74
- JLCPCB Part #
- C2919768
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 100nA@50V 1V@100mA 200mA 225mW 4ns 50V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13145
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12724
In-stock Item Pricing
Qty Unit Price
1+
$0.0109
500+
$0.0087
3000+
$0.0068
6000+
$0.0061
24000+
$0.0055
51000+
$0.0051
Related Products
Welcome back, may I help you?