
* Images are for reference only
2SA2018
Extended
- Manufacturer
- CBI
- MFR.Part #
- 2SA2018
- JLCPCB Part #
- C51315016
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 PNP 100nA 12V 150mW 250mV 260MHz 500mA 680 6V PNP SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0231
600+
$0.0192
3000+
$0.0168
9000+
$0.0148
21000+
$0.0137
Related Products
Welcome back, may I help you?