
* Images are for reference only
2SA1213
Extended
- Manufacturer
- CBI
- MFR.Part #
- 2SA1213
- JLCPCB Part #
- C51315015
- Package
- SOT-89
- Description
- 1 NPN 100nA 120MHz 240@0.5A,2V 2A 500mV@1A,50mA 500mW 50V 5V Independent SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 753
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 752
In-stock Item Pricing
Qty Unit Price
1+
$0.0547
100+
$0.0431
300+
$0.0373
1000+
$0.0330
5000+
$0.0294
10000+
$0.0276
Related Products
Welcome back, may I help you?