
* Images are for reference only
1SS352
Extended
- Manufacturer
- CBI
- MFR.Part #
- 1SS352
- JLCPCB Part #
- C52191404
- Package
- SOD-323
- Description
- 1 Independent 1.2V@100mA 100mA 200mW 500nA@80V 80V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2150
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0088
3000+
$0.0073
6000+
$0.0065
24000+
$0.0057
51000+
$0.0053
Related Products
Welcome back, may I help you?