
* Images are for reference only
CB2518T470M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CB2518T470M
- JLCPCB Part #
- C223202
- Package
- 1007
- Description
- 110mA 110mA 47uH 950mΩ ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
50+
$0.0870
150+
$0.0762
500+
$0.0680
2000+
$0.0616
4000+
$0.0582
Related Products
Welcome back, may I help you?