
* Images are for reference only
VH3.96-6AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH3.96-6AW
- JLCPCB Part #
- C722833
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 23.76mm 250V 3.96mm 6 6.7mm 6P 7.7mm 7A Beige Brass PA66 Right Angle 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 347
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0715
150+
$0.0628
500+
$0.0503
2500+
$0.0452
5000+
$0.0424
Related Products
Welcome back, may I help you?