
* Images are for reference only
TS-6645DD6x6x7.3-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-6645DD6x6x7.3-260
- JLCPCB Part #
- C51927214
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 12V 50mA 6mm 6mm 7.4mm No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0706
150+
$0.0613
1000+
$0.0544
2000+
$0.0488
5000+
$0.0460
Related Products
Welcome back, may I help you?