This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-1140SP-4x4x1.6L-260

Extended
Manufacturer
CAX
MFR.Part #
TS-1140SP-4x4x1.6L-260
JLCPCB Part #
C53431185
Package
SMD
Description
1.6mm 12V 2.5N 5.1mm 5.1mm 50mA Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4000

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4000

In-stock Item Pricing

Qty Unit Price
1+ $0.0362
200+ $0.0285
600+ $0.0241
4000+ $0.0216
8000+ $0.0193
20000+ $0.0180

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons