
* Images are for reference only
TS-1102ZJ-6x6x12
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102ZJ-6x6x12
- JLCPCB Part #
- C49274231
- Package
- 弯插,6x6mm
- Description
- -25℃~+70℃ 12V 12mm 50mA 6mm 6mm No PC Pin Right Angle Round Button SPST With Bracket 弯插,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0421
300+
$0.0368
1000+
$0.0327
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?