
* Images are for reference only
TS-1102LD-6x6x11-B
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102LD-6x6x11-B
- JLCPCB Part #
- C53202776
- Package
- DIP-6P,5.8x5.8mm
- Description
- 11mm 2.5N 30V 30mA 6mm 7.2mm PC Pin SPST-NO Through Hole White With Bracket DIP-6P,5.8x5.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.4243
30+
$0.3759
100+
$0.3146
500+
$0.2872
1000+
$0.2711
Related Products
Welcome back, may I help you?