
* Images are for reference only
GH-3AWT-P
Extended
- Manufacturer
- CAX
- MFR.Part #
- GH-3AWT-P
- JLCPCB Part #
- C5453981
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.1mm 4.95mm 50V Beige Phosphor Bronze Surface Mount, Right Angle Tin Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0516
300+
$0.0448
1000+
$0.0396
5000+
$0.0356
10000+
$0.0335
Related Products
Welcome back, may I help you?