
* Images are for reference only
2510-5A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2510-5A
- JLCPCB Part #
- C722721
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 1x5P 2.54mm 250V 3A 5 5.8mm 5P Beige Brass PA66 Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3236
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3044
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
200+
$0.0242
1000+
$0.0203
2000+
$0.0184
10000+
$0.0166
20000+
$0.0157
Related Products
Welcome back, may I help you?