
* Images are for reference only
1.5-10A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-10A
- JLCPCB Part #
- C722655
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 100V 10P 1A 1x10P Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0293
1000+
$0.0246
2000+
$0.0219
10000+
$0.0195
20000+
$0.0182
Related Products
Welcome back, may I help you?