This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.25-4PWTB

Extended
Manufacturer
CAX
MFR.Part #
1.25-4PWTB
JLCPCB Part #
C48615261
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-20℃~+85℃ 1 1.25mm 1A 1x4P 200V 3.4mm 4 4.25mm 4P Brass LCP Surface Mount, Right Angle Tin maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1815

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1810

In-stock Item Pricing

Qty Unit Price
1+ $0.0493
100+ $0.0393
300+ $0.0343
2000+ $0.0304
4000+ $0.0273
10000+ $0.0259

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons