
* Images are for reference only
CAT823STDI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT823STDI-GT3
- JLCPCB Part #
- C91362
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 140ms 2.93V 4uA Active Low Push-pull Voltage Monitor Yes Yes TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$3.0995
10+
$2.6774
30+
$2.4133
100+
$2.1426
500+
$2.0008
1000+
$1.9493
Related Products
Welcome back, may I help you?