
* Images are for reference only
MF72-033D7
Extended
- Manufacturer
- Cantherm
- MFR.Part #
- MF72-033D7
- JLCPCB Part #
- C3760770
- Package
- Plugin,P=5mm
- Description
- -55℃~+200℃ 5mm 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4189
10+
$0.3303
30+
$0.2932
100+
$0.2449
Related Products
Welcome back, may I help you?